PFERD 45009508 Sandpaper belt grit 80 2000x50mm 10 pcs for Grinding tasks

MPN
45009508
Brand
PFERD
EAN-13
4007220586341
Order Code
05-8996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £35.94
10+ £34.67
50+ £34.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 03/12/2026

The PFERD 45009508 sandpaper belt features a grit size of 80 and measures 2000 mm x 50 mm. It is designed for efficient grinding tasks, enhancing performance of grinder accessories and grinding equipment. Ideal for use in industrial settings, it comes in a pack of 10 pieces, suitable for heavy-duty applications.
Type Sanding belt
Grit Size 80
Width 50mm
Length 2m
Dim (L x W) 2000 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot