PFERD 45005735 Sandpaper belt Grit 80 10 pcs 2000x75mm for tough materials

MPN
45005735
Brand
PFERD
EAN-13
4007220950517
Order Code
05-8993
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £72.63
10+ £70.45
50+ £70.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD BA 75/2000 X CO-COOL 80 is a high-quality sandpaper belt, measuring 2000 mm in length and 75 mm in width, with a grit size of 80. It comes in a pack of 10 pieces and is ideal for use with grinders in various grinding applications. This product is well-suited for efficient material removal on wood and metal surfaces.
Type Sanding belt
Grit Size 80
Width 75mm
Length 2m
Dim (L x W) 2000 mm x 75 mm

Reviews

Be the first to submit a review

Trustpilot