PFERD 45005612 Sandpaper belt 10 pcs 2000x50mm grit 120 universal use

MPN
45005612
Brand
PFERD
EAN-13
4007220585801
Order Code
05-8987
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £42.00 £35.70
10+ £34.45
50+ £34.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 15/11/2026

The PFERD sandpaper belt, model 45005612, features a grit size of 120 and measures 2000 mm by 50 mm. This pack contains 10 pieces, ideal for grinding and finishing applications. It is commonly used with grinder accessories for smoothing and shaping materials.
Type Sanding belt
Grit Size 120
Width 50mm
Length 2m
Dim (L x W) 2000 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot