PFERD 45005004 Sandpaper belt 20x520mm Grit size 40 20 pack.

MPN
45005004
Brand
PFERD
EAN-13
4007220585627
Order Code
05-8980
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    40 120
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.10
10+ £21.06
50+ £20.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 44 availableBack-order availability date - 10/10/2026

The PFERD 45005004 sandpaper belt features a grit size of 40, measuring 520 mm by 20 mm, making it ideal for aggressive grinding tasks. Manufactured by PFERD, this package contains 20 high-quality sandpaper belts designed for heavy-duty sanding applications. These belts are suitable for use with a variety of grinding equipment and grinder accessories.
Type Sanding belt
Grit Size 40
Width 20mm
Length 520mm
Dim (L x W) 520 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot