PFERD 45004504 Sandpaper belt 520x12mm grit 40 pack of 100 universal use

MPN
45004504
Brand
PFERD
EAN-13
4007220585573
Order Code
05-8979
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £83.23
10+ £80.73
50+ £80.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 15/11/2026

The PFERD 45004504 Sandpaper belt, manufactured by PFERD, features a grit size of 40 and measures 520 mm in length and 12 mm in width. Designed for grinding applications, these belts are ideal for use with grinder accessories and equipment. This pack includes 100 pieces, suitable for heavy-duty grinding tasks.
Type Sanding belt
Grit Size 40
Width 12mm
Length 520mm
Dim (L x W) 520 mm x 12 mm

Reviews

Be the first to submit a review

Trustpilot