PFERD 45003008 Sandpaper belt grit 80 520x20mm pack of 20 universal use

MPN
45003008
Brand
PFERD
EAN-13
4007220585467
Order Code
05-8976
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £24.27 £20.63
10+ £19.52
50+ £19.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The PFERD Sandpaper Belt 45003008 is a high-quality grinding accessory designed for efficient material removal. It features a grit size of 80 and measures 520 mm x 20 mm, perfect for general grinding applications. Ideal for use with sanding machines, this product is supplied in packs of 20, making it suitable for both professional and hobbyist use.
Type Sanding belt
Grit Size 80
Width 20mm
Length 520mm
Dim (L x W) 520 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot