PFERD 45002626 Sandpaper belt 100 pcs grit size 60 457x13 mm

MPN
45002626
Brand
PFERD
EAN-13
4007220620274
Order Code
05-8973
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £83.34
10+ £80.84
50+ £80.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 03/11/2026

The PFERD 45002626 Sandpaper belt, manufactured by PFERD, measures 457 mm in length and 13 mm in width. It has a grit size of 60 and is typically used in grinding and sanding applications. This belt is ideal as a grinder accessory for smoothing surfaces and comes in a pack of 100 pieces.
Type Sanding belt
Grit Size 60
Width 13mm
Length 457mm
Dim (L x W) 457 mm x 13 mm

Reviews

Be the first to submit a review

Trustpilot