PFERD 45002335 Sandpaper belt grit 120 305mm x 12mm 100 pcs universal use

MPN
45002335
Brand
PFERD
EAN-13
4007220664445
Order Code
05-8965
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £77.33
10+ £75.01
50+ £74.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 15/11/2026

The PFERD sandpaper belt, model 45002335, is a high-quality grinder accessory designed for efficient grinding tasks. Measuring 305 mm in length and 12 mm in width, with a grit size of 120, it is ideal for precision surface finishing. This product is commonly used in professional woodworking and metalworking applications.
Type Sanding belt
Grit Size 120
Width 12mm
Length 305mm
Dim (L x W) 305 mm x 12 mm

Reviews

Be the first to submit a review

Trustpilot