PFERD 45002242 Sandpaper belt 330x10mm grit 120 100 pcs universal use

MPN
45002242
Brand
PFERD
EAN-13
4007220620182
Order Code
05-8962
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    120 180
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £75.67
10+ £73.40
50+ £73.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/12/2026

The PFERD sandpaper belt, model 45002242, is manufactured with a grit size of 120. It measures 330 mm in length and 10 mm in width, and is designed for use with grinding equipment. Typical applications include smoothing surfaces and finishing tasks in various industrial and workshop settings.
Type Sanding belt
Grit Size 120
Width 10mm
Length 330mm
Dim (L x W) 330 mm x 10 mm

Reviews

Be the first to submit a review

Trustpilot