PFERD 45001108 Sandpaper belt Grit 80 533x75mm 10pcs universal Grinding

MPN
45001108
Brand
PFERD
EAN-13
4007220584972
Order Code
05-8954
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £25.77
10+ £24.56
50+ £24.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Pferd manufactures the BA 75/533 X A 80 sandpaper belt, which features a grit size of 80 and measures 533mm by 75mm. The package contains 10 pieces, offering a durable solution for various grinding applications. Ideal for use with grinding equipment and grinder accessories, these belts are designed for efficient material removal and surface finishing.
Type Sanding belt
Grit Size 80
Width 75mm
Length 533mm
Dim (L x W) 533 mm x 75 mm

Reviews

Be the first to submit a review

Trustpilot