PFERD 45001106 Sandpaper belt 60 grit 533x75mm 10pcs coarse to fine Grinding

MPN
45001106
Brand
PFERD
EAN-13
4007220584965
Order Code
05-8953
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.63
10+ £25.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 02/11/2026

The PFERD sandpaper belt, model 45001106, features a grit size of 60 for effective grinding and sanding. Each belt measures 533 mm in length and 75 mm in width, with a package containing ten pieces. These belts are ideal for use with grinding equipment, enhancing the capabilities of grinder accessories in various abrasive applications.
Type Sanding belt
Grit Size 60
Width 75mm
Length 533mm
Dim (L x W) 533 mm x 75 mm

Reviews

Be the first to submit a review

Trustpilot