PFERD 45001104 Sandpaper belt Grit 40 533x75mm 10 pcs universal Grinding

MPN
45001104
Brand
PFERD
EAN-13
4007220584958
Order Code
05-8952
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £34.37 £29.21
10+ £27.84
50+ £27.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 09/10/2026

PFERD manufactures the BA 75/533 X A 40 sandpaper belt designed for grinding applications. This belt features a grit size of 40 and measures 533 mm by 75 mm, with packaging containing 10 pieces. It is typically used in various grinding tasks and compatible with grinder accessories and equipment.
Type Sanding belt
Grit Size 40
Width 75mm
Length 533mm
Dim (L x W) 533 mm x 75 mm

Reviews

Be the first to submit a review

Trustpilot