PFERD 44698509 POLINOX pin Fleece/Ground 60x50mm Shaft-Ø 6mm A360 Fine Finish

MPN
44698509
Brand
PFERD
EAN-13
2050011883336
Order Code
17-1927
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    50mm 60mm 80mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £12.03 £10.78
10+ £10.13
50+ £9.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PFERD 44698509 is an abrasive tool known as the POLINOX pin Fleece/Ground, measuring 60x50mm with a shaft diameter of 6mm, designed for fine surface finishing applications. This particular model, PNL 6050/6 A 360, serves as a high-quality grinder attachment compatible with various grinding machines, enhancing their capability for detailed work. Engineered for precision, it is well-suited for tasks that demand a fine, consistent surface finish on metals and other materials, making it an ideal choice for use in metalworking and automotive industries, as well as in maintenance applications. This attachment embodies the robust standards expected from PFERD Tools, ensuring reliability and effective performance for engineering tasks.
Type Grinding bit
Content 1
Diameter 60mm
Grit Size 80
Material Fleece
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot