PFERD 44698004 POLISCLEAN PLUS cleaning fleece Ø125mm for rough Work

MPN
44698004
Brand
PFERD
EAN-13
4007220232316
Order Code
05-8929
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.33
10+ £15.45
50+ £15.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by PFERD, the POLISCLEAN PLUS PCLD is a sanding disc with a diameter of 125 mm and a bore of 22.3 mm. It is designed for rough cleaning tasks, featuring a durable cleaning fleece for effective material removal. Commonly used in surface preparation and restoration, it is ideal for removing rust, paint, and dirt.
Type Polishing disc
Bore Ø 22.23mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot