PFERD 44698002 POLICLEAN fleece Ø50 x 26mm shank Ø6mm rough cleaning

MPN
44698002
Brand
PFERD
EAN-13
4007220232293
Order Code
05-8927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 397 availableBack-order availability date - 01/11/2026

The PFERD 44698002 cleaning fleece is designed for rough cleaning tasks. It features a 50 mm diameter and a 6 mm shank, making it suitable for use in various polishing and sanding applications. Typically used for removing rust, paint, and other surface contaminants, it is a robust tool for industrial settings.
Type Polishing disc
Diameter 50mm

Reviews

Be the first to submit a review

Trustpilot