PFERD 44695111 Pvz flap Disc 125mm self-sharpening ceramic 5 pcs

MPN
44695111
Brand
PFERD
EAN-13
4007220106365
Order Code
05-8919
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £86.94 £73.90
10+ £71.68
50+ £71.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 161 availableBack-order availability date - 04/10/2026

The PFERD flap disc, model 44695111, has a diameter of 125 mm and a bore diameter of 22.23 mm, and comes in a pack of 5. It is ideal for grinding, blending, and finishing metal and wood surfaces. This abrasive pad mount provides efficient material removal and a smooth finish, suitable for various industrial and workshop applications.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Grit 100
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot