PFERD 44694202 POLIVLIES-fan plate 115 mm 5 pcs for universal Grinding

MPN
44694202
Brand
PFERD
EAN-13
4007220119846
Order Code
05-8914
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £49.53 £42.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 09/10/2026

PFERD 44694202 POLIVLIES-FANS-PLATE is a grinder attachment with a diameter of 115 mm. It comes in a set of 5 pieces and is designed for effective surface conditioning. Typical applications include grinding and smoothing metal surfaces.
Type Flap wheel
Diameter 115mm
Bore Size 22.23mm
Quantity 5
Grit 180
Width 18mm

Reviews

Be the first to submit a review

Trustpilot