PFERD 44694201 Polivlies-Fans-Plate 115 mm 5 pcs Universal Grinding

MPN
44694201
Brand
PFERD
EAN-13
4007220119839
Order Code
05-8913
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £52.57 £48.88
10+ £47.42
50+ £47.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 119 availableBack-order availability date - 09/10/2026

The PFERD 44694201 is a POLIVLIES-FANS-PLATE grinder attachment with a diameter of 115 mm, available in a pack of five. It is designed for use with grinding tools, offering efficient surface treatments and perfect for tasks requiring fine finishing. Typical applications include removing rust, cleaning weld seams, and preparing surfaces for further processing.
Type Flap wheel
Diameter 115mm
Bore Size 22.23mm
Quantity 5
Grit 100
Width 18mm

Reviews

Be the first to submit a review

Trustpilot