PFERD 44694113 flap Disc 125mm 22.23mm bore 5 pcs for universal use

MPN
44694113
Brand
PFERD
EAN-13
4007220748381
Order Code
05-8912
Country of Origin
Spain
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £53.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD 44694113 Pvl flap disc is a high-quality abrasive tool with a diameter of 125 mm and a bore diameter of 22.23 mm. It is ideal for grinding and finishing applications on various surfaces and comes as a set of 5 pieces. This flap disc is commonly used in metalworking and fabrication industries for efficient material removal and surface preparation.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Grit 240
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot