PFERD 44694102 PVL Flap Disc 115mm 22.23mm bore 5 pcs universal use

MPN
44694102
Brand
PFERD
EAN-13
4007220748343
Order Code
05-8909
Country of Origin
Spain
  • Quickly find another product in this range by Grit:

    180 240
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 105 availableBack-order availability date - 09/08/2026

The PFERD flap disc model 44694102 is designed with a diameter of 115 mm and a bore diameter of 22.23 mm. This abrasive tool, available in a pack of five, is ideal for grinding and blending applications on metal surfaces. Typically utilised in metalworking environments, it offers efficient material removal and surface finishing.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 5
Grit 180
Width 18mm

Reviews

Be the first to submit a review

Trustpilot