PFERD 44693152 polinox fleece Disc 150mm 10 pcs flexible contour Grinding

MPN
44693152
Brand
PFERD
EAN-13
4007220505861
Order Code
05-8908
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £69.88 £66.14
10+ £64.15
50+ £63.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PFERD Fleece Disc, part number 44693152, is a high-quality abrasive pad designed for efficient material removal and surface finishing. It measures 150 mm in diameter and is suitable for use on various surfaces such as metal, wood, and plastics. This product, typically used for polishing, blending, and cleaning, is available in a pack of ten pieces.
Type Abrasive pad
Colour Brown
Diameter 150mm
Grit Size 280
Uses Wheather; burring; surface finishing; cleaning; structuring (matting, de-burring and satin); step-wise fine grinding
Width 10mm

Reviews

Be the first to submit a review

Trustpilot