PFERD 44692262 POLINOX vlies-sanding Disc Ø125mm A180 5pcs fine Grinding

MPN
44692262
Brand
PFERD
EAN-13
4007220104293
Order Code
05-8903
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £70.75 £63.26
10+ £61.36
50+ £61.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 10/10/2026

PFERD manufactures the POLINOX Vlies-Sanding Disc, model number 44692262, designed for fine grinding and finishing with a diameter of 125 mm and a bore of 22.23 mm. This abrasive pad has a grit of A 180 and is available in a pack of 5 pieces. It is typically used for achieving smooth finishes on various surfaces.
Type Abrasive pad
Diameter 125mm
Grit Size 180
Uses Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
Width 20mm

Reviews

Be the first to submit a review

Trustpilot