PFERD 44692257 cleaning Disc 100mm 5pcs for rough cleaning tasks

MPN
44692257
Brand
PFERD
EAN-13
4007220101032
Order Code
05-8902
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £51.56
10+ £50.01
50+ £49.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 01/11/2026

Produced by PFERD, the 44692257 cleaning disc is 100 mm in diameter and comes in a pack of five. This versatile polishing disc is designed for effective sanding and surface preparation. Ideal for both metal and wood applications, it ensures a smooth and polished finish.
Type Polishing disc
Bore Ø 6mm
Diameter 100mm
Thickness 13mm

Reviews

Be the first to submit a review

Trustpilot