PFERD 44692254 cleaning Disc 50mm 5pcs for rough cleaning and Grinding

MPN
44692254
Brand
PFERD
EAN-13
4007220098639
Order Code
05-8900
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £66.71 £56.70
10+ £55.00
50+ £54.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 10/10/2026

Manufactured by PFERD, this cleaning disc set includes five 50 mm discs designed for sanding and polishing tasks. With a robust construction, these discs are suitable for efficient surface preparation and finishing. Common applications include metalworking and automotive refinishing projects.
Type Polishing disc
Bore Ø 6mm
Diameter 50mm
Thickness 26mm

Reviews

Be the first to submit a review

Trustpilot