PFERD 44692253 cleaning Disc 50 mm 5 pcs for tough surface cleaning

MPN
44692253
Brand
PFERD
EAN-13
4007220098547
Order Code
05-8899
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £43.13
10+ £41.61
50+ £41.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 01/11/2026

Manufactured by PFERD, this set includes five 50 mm polishing discs designed for effective cleaning and surface preparation. The sanding discs are ideal for removing rust, paint, and contaminants from metal surfaces. Suitable for use in automotive, construction, and maintenance tasks, they provide efficient and reliable performance.
Type Polishing disc
Bore Ø 6mm
Diameter 50mm
Thickness 13mm

Reviews

Be the first to submit a review

Trustpilot