PFERD 44690080 POLINOX fleece Grinding point 100mm for coarse cut 5pcs

MPN
44690080
Brand
PFERD
EAN-13
4007220294666
Order Code
05-8895
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £96.02 £81.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 10/10/2026

The PFERD 44690080 POLINOX fleece grinding point is a grinder attachment with a diameter of 100 mm, ideal for surface finishing and polishing tasks. It comes in a pack of five pieces and is typically used for smoothing metal surfaces and refining weld seams. This product is suitable for applications requiring a fine finish and consistent surface quality.
Type Grinding bit
Diameter 100mm
Grit Size 100
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot