PFERD 44666280 polinox fleece Grinding point 60mm dia 10 pcs

MPN
44666280
Brand
PFERD
EAN-13
4007220157237
Order Code
05-8894
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £99.00 £89.86
10+ £87.17
50+ £86.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 10/10/2026

The PFERD 44666280 POLINOX fleece grinding point is a high-quality grinder attachment measuring 60 mm in diameter and 50 mm in length, provided in packs of 10 pieces. Manufactured by PFERD, it is designed for surface grinding and blending applications on various materials. Typical uses include fine grinding, polishing, and finishing tasks in metalworking and fabrication industries.
Type Grinding bit
Diameter 60mm
Grit Size 280
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot