PFERD 44658280 POLINOX fleece Grinding point 80x50mm pack of 10

MPN
44658280
Brand
PFERD
EAN-13
4007220157206
Order Code
05-8892
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £127.37 £111.43
10+ £108.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 10/10/2026

The PFERD 44658280 POLINOX fleece grinding point is a durable grinder attachment known for its 80 mm diameter, suitable for surface blending and fine grinding. Manufactured by PFERD, it features high-quality fleece material that ensures exceptional performance. This grinding bit is typically used in metalworking and surface finishing applications.
Type Grinding bit
Diameter 80mm
Grit Size 280
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot