PFERD 44655088 POLINOX fleece Grinding point 50x30mm radial lamella 10pcs

MPN
44655088
Brand
PFERD
EAN-13
4007220803165
Order Code
05-8885
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £100.07 £85.06
10+ £82.51
50+ £82.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 10/10/2026

The PFERD 44655088 POLINOX fleece grinding point is a grinder attachment with a diameter of 50 x 30 mm, suitable for fine surface grinding. It is typically used for finishing and cleaning metal surfaces, offering precision in detailed work. This product is sold in packs of 10, offering durable performance through its high-quality fleece material.
Type Grinding bit
Diameter 50mm
Grit Size 180
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot