PFERD 44654180 POLINOX fleece Grinding point 10 pcs Ø 40 x 20 mm

MPN
44654180
Brand
PFERD
EAN-13
4007220157077
Order Code
05-8882
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £81.50 £69.27
10+ £67.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by PFERD, the POLINOX fleece grinding point PNL Ø 40 x 20 mm is ideal for precision surface finishing. This grinder attachment, with a diameter of 40 mm, is typically used for deburring, cleaning, and fine grinding. The set includes 10 pieces, making it convenient for various industrial and workshop applications.
Type Grinding bit
Diameter 40mm
Grit Size 180
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot