PFERD 44654080 polinox fleece Grinding point Ø40x20mm 10 pcs radial lamellae

MPN
44654080
Brand
PFERD
EAN-13
4007220157053
Order Code
05-8881
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £73.95 £62.86
10+ £60.97
50+ £60.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 44654080 POLINOX fleece grinding point is a high-quality grinder attachment with a 40 mm diameter and dimensions of Ø 40 x 20 mm. This product comes in a set of 10, making it ideal for bulk grinding tasks. It is typically used for surface finishing and blending applications on various materials.
Type Grinding bit
Diameter 40mm
Grit Size 100
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot