PFERD 44647528 POLINOX Grinding wheel 150 mm bore 20 mm for fine finish

MPN
44647528
Brand
PFERD
EAN-13
4007220293584
Order Code
05-8876
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £25.28 £21.49
10+ £20.48
50+ £20.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 254 availableBack-order availability date - 10/10/2026

The PFERD 44647528 abrasive pad is designed for fine grinding and finishing applications. It features a 150 mm diameter and a 40 mm width with a 20 mm bore, making it suitable for precise and effective surface finishing. This product is ideal for professionals needing fine finishing capabilities on various materials.
Type Abrasive pad
Diameter 150mm
Grit Size 280
Uses Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
Width 40mm

Reviews

Be the first to submit a review

Trustpilot