PFERD 44646111 POLINOX nonwoven Grinding wheel 150x50mm fine finish

MPN
44646111
Brand
PFERD
EAN-13
4007220479780
Order Code
05-8874
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £47.51 £40.38
10+ £38.96
50+ £38.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 148 availableBack-order availability date - 10/10/2026

The PFERD 44646111 POLINOX nonwoven grinding wheel is designed for fine grinding and finishing applications. With a dimension of 150 x 50 mm and a bore size of 25.4 mm, this abrasive pad is ideal for producing smooth and refined surfaces. It is suitable for use in various industries requiring precise surface treatment.
Type Abrasive pad
Diameter 150mm
Grit Size 100
Uses Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
Width 50mm

Reviews

Be the first to submit a review

Trustpilot