PFERD 44645119 polinox fleece wheel Ø150x50mm fine Grinding

MPN
44645119
Brand
PFERD
EAN-13
4007220479735
Order Code
05-8873
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £62.91 £53.47
10+ £51.87
50+ £51.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 10/10/2026

The PFERD 44645119 POLINOX fleece grinding wheel is designed for fine grinding and finishing. With dimensions of 150 x 50 mm and a 25.4 mm bore, this abrasive pad has a grit of A 180. It is typically used in applications requiring surface refinement and preparation.
Type Abrasive pad
Diameter 150mm
Grit Size 180
Uses Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
Width 50mm

Reviews

Be the first to submit a review

Trustpilot