PFERD 44644129 POLINOX Grinding wheel fine finish Ø150mm bore Ø254mm

MPN
44644129
Brand
PFERD
EAN-13
4007220479681
Order Code
05-8871
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £57.00 £48.45
10+ £46.75
50+ £46.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PFERD manufactures the POLINOX fleece grinding wheel PNL, with a dimension of 150 x 50 mm and a bore of 25.4 mm. This abrasive pad is ideal for fine grinding and finishing applications. It is commonly used in metalworking and surface preparation tasks.
Type Abrasive pad
Diameter 150mm
Grit Size 280
Uses Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
Width 50mm

Reviews

Be the first to submit a review

Trustpilot