PFERD 44642502 polinox nonwoven Grinding wheel Ø125x50mm M14 A180

MPN
44642502
Brand
PFERD
EAN-13
4007220002650
Order Code
05-8869
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £90.00 £76.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 10/10/2026

The PFERD 44642502 is a nonwoven grinding wheel, designed for fine grinding and finishing applications. It features a diameter of 125 mm, a thickness of 50 mm, and a thread size of M14, rated at A 180. This abrasive pad is ideal for achieving smooth surfaces on various materials, making it suitable for precise finishing tasks.
Type Abrasive pad
Diameter 125mm
Grit Size 180
Uses Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
Width 50mm

Reviews

Be the first to submit a review

Trustpilot