PFERD 44642102 polinox fleece Grinding wheel for fine Grinding 5 pcs

MPN
44642102
Brand
PFERD
EAN-13
4007220003428
Order Code
05-8866
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £118.45 £100.68
10+ £97.66
50+ £97.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 70 availableBack-order availability date - 10/10/2026

Pferd's PNZ 10050 M14 A 180 fleece grinding wheel, with a diameter of 100 x 50 mm and a thread of M14, is designed for fine grinding and finishing. This abrasive pad, supplied in packs of 5, is ideal for achieving a smooth finish on various materials. Typical applications include surface preparation and fine polishing tasks.
Type Abrasive pad
Diameter 100mm
Grit Size 180
Uses Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
Width 50mm

Reviews

Be the first to submit a review

Trustpilot