PFERD 44642003 POLINOX Grinding wheel Ø100mm M14 A280 5 pcs fine grind

MPN
44642003
Brand
PFERD
EAN-13
4007220003343
Order Code
05-8864
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £105.13 £89.36
10+ £86.68
50+ £86.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 10/10/2026

The PFERD 44642003 POLINOX fleece grinding wheel is an abrasive pad designed for fine grinding and finishing applications. With dimensions of Ø 100 x 50 mm and a thread of M14, it is suitable for polishing and smoothing surfaces. Typically used for metalworking tasks, this product is available in packs of 5 pieces.
Type Abrasive pad
Diameter 100mm
Grit Size 280
Uses Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
Width 50mm

Reviews

Be the first to submit a review

Trustpilot