PFERD 44641010 POLINOX fleece Grinding roller 100x100mm keyway 19mm

MPN
44641010
Brand
PFERD
EAN-13
4007220593523
Order Code
05-8858
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £43.00 £36.55
10+ £35.26
50+ £35.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 10/10/2026

The PFERD 44641010 abrasive pad is designed for fine grinding and finishing, featuring a size of 100 x 100 mm with a keyway of 19 mm. Manufactured by PFERD, this fleece grinding roller offers exceptional surface quality on a variety of materials. It is typically used in applications requiring precision and smooth finishes.
Type Abrasive pad
Diameter 100mm
Grit Size 100
Uses Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
Width 100mm

Reviews

Be the first to submit a review

Trustpilot