PFERD 44498005 Fan Head Grinding-Set 60mm for deburring alloys steel

MPN
44498005
Brand
PFERD
EAN-13
4007220232484
Order Code
05-8851
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.54
10+ £11.78
50+ £11.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD Fan Head Grinding-Set, with a diameter of 60 mm, is a high-quality grinder attachment designed for precision grinding tasks. This flap wheel set, model 44498005, is ideal for surface finishing and blending applications. It is typically used for smoothing and polishing metal surfaces in industrial and workshop settings.
Type Flap wheel set
Diameter 60mm
Length 30mm
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot