PFERD 44498001 Fan Head Grinding-Set 20mm deburrs and treats surfaces.

MPN
44498001
Brand
PFERD
EAN-13
4007220232408
Order Code
05-8847
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.41
10+ £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD 44498001 is a fan head grinding set with a diameter of 20 mm, ideal for precision grinding tasks. This grinder attachment is renowned for its durability and efficiency in surface finishing applications. It is commonly used in metalworking and construction industries for smoothing and polishing surfaces.
Type Flap wheel set
Diameter 20mm
Length 10mm
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot