PFERD 44411546 Corundum flap 50 mm 10 pcs universal Grinding use

MPN
44411546
Brand
PFERD
EAN-13
4007220800591
Order Code
05-8845
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £37.00 £31.45
10+ £29.97
50+ £29.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 169 availableBack-order availability date - 15/11/2026

The PFERD 44411546 Corundum Flap is a high-quality grinder attachment with a diameter of 50 mm and comes in a pack of 10 pieces. Made with robust corundum material, it ensures effective grinding and finishing on various surfaces. Typical applications include metalworking, deburring, and surface preparation tasks.
Type Grinding bit
Diameter 50mm
Grit Size 40
Width 30mm

Reviews

Be the first to submit a review

Trustpilot