PFERD 44409086 flap Disc 30mm 10pcs coarse to fine Grinding universal use

MPN
44409086
Brand
PFERD
EAN-13
4007220154694
Order Code
05-8843
Country of Origin
Spain
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.00 £22.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 04/10/2026

The PFERD 44409086 Corundum flap is a grinder accessory with a diameter of 30 mm, designed for efficient material removal and surface finishing. Manufactured by PFERD, this set includes 10 pieces, making it suitable for various grinding tasks. These grinding bits are ideal for applications requiring precision and durability, such as metalworking and surface preparation.
Type Grinding bit
Diameter 30mm
Grit 80
Width 15mm

Reviews

Be the first to submit a review

Trustpilot