PFERD 44408126 Corundum Flap Disc 40 mm 10 pcs Coarse to Fine Grind

MPN
44408126
Brand
PFERD
EAN-13
4007220154649
Order Code
05-8841
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £35.00 £29.75
10+ £28.35
50+ £28.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 182 availableBack-order availability date - 15/11/2026

The PFERD 44408126 is a set of corundum flap grinder attachments with a diameter of 40 mm. Suitable for precision grinding tasks, it provides efficient material removal and surface finishing. Ideal for use in metalworking and fabrication industries, it enhances grinding performance on various surfaces.
Type Grinding bit
Diameter 40mm
Grit 120
Width 20mm

Reviews

Be the first to submit a review

Trustpilot