PFERD 44400126 Corundum flap 20 mm dia for universal coarse to fine Grinding

MPN
44400126
Brand
PFERD
EAN-13
4007220292617
Order Code
05-8838
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by PFERD, the 44400126 Corundum flap features a 20 mm diameter and comes in a pack of 10 pieces. These grinder attachments are designed for precise grinding and finishing tasks, ensuring efficient material removal and surface smoothing. Commonly used in metalworking and engineering applications, they provide durable and reliable performance.
Type Grinding bit
Diameter 20mm
Grit Size 120
Width 10mm

Reviews

Be the first to submit a review

Trustpilot