PFERD 44400086 Corundum flap 20 mm dia 10 pcs coarse to fine Grinding

MPN
44400086
Brand
PFERD
EAN-13
4007220292594
Order Code
05-8836
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £20.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

PFERD's 44400086 Corundum flap features a 20 mm diameter, provided in a pack of 10 pieces. This grinder attachment is designed for precision grinding tasks. It is ideal for various industrial applications, enhancing grinding performance on metal surfaces.
Type Grinding bit
Diameter 20mm
Grit Size 80
Width 10mm

Reviews

Be the first to submit a review

Trustpilot