PFERD 44370125 Polishing pad 125 mm Disc felt for angle grinders 5 pcs

MPN
44370125
Brand
PFERD
EAN-13
4007220936146
Order Code
05-8831
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £134.00 £113.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 12/11/2026

The PFERD 44370125 polishing pad, with a diameter of 125 mm, is designed for effective surface finishing tasks. This high-quality accessory is typically used in conjunction with power tools for polishing metal surfaces, delivering a smooth and shiny finish. Each package contains five pieces, catering to both professional and occasional users for applications like automotive detailing or metalwork.
Type Polishing pad
Diameter 125mm
Dim (Ø) 125mm
Width 22mm

Reviews

Be the first to submit a review

Trustpilot