PFERD 44270229 cloth Polishing wheel 22 mm Diameter 10 pieces

MPN
44270229
Brand
PFERD
EAN-13
4007220034583
Order Code
05-8823
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.02
10+ £23.84
50+ £23.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD cloth polishing wheel, model 44270229, has a diameter of 22 mm and comes in a pack of 10. This polishing wheel is ideal for achieving fine finishes on a variety of surfaces. It is commonly used in metalworking and jewellery making for polishing and finishing tasks.
Type Cloth polishing wheel
Diameter 22mm
Dim (Ø) 22mm
Shank Ø 3mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot