PFERD 44171013 Polishing pen 10mm 10pcs for various metals and plastics

MPN
44171013
Brand
PFERD
EAN-13
4007220153925
Order Code
05-8807
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £37.41 £31.80
10+ £30.30
50+ £30.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 117 availableBack-order availability date - 09/10/2026

Pferd's 44171013 polishing pen features a 10 mm diameter and is available in a pack of 10. This grinder attachment is ideal for fine polishing and buffering tasks. Typically, it is used in precise grinding applications and surface finishing work.
Type Buffering bit
Diameter 10mm
Length 18mm
Shank Diameter 3mm
Shape pointed cone

Reviews

Be the first to submit a review

Trustpilot