PFERD 44152025 Polishing pen 20 mm Cone for multiple alloys 10 pcs

MPN
44152025
Brand
PFERD
EAN-13
4007220294734
Order Code
05-8806
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 09/10/2026

PFERD 44152025 polishing pen is a grinder attachment with a diameter of 20 mm. This buffer bit comes in a pack of 10 pieces and is ideal for precision grinding and polishing tasks. It is specifically designed for use with fine finishes on various surfaces.
Type Buffering bit
Diameter 20mm
Length 25mm
Shank Diameter 6mm
Shape pointed cone

Reviews

Be the first to submit a review

Trustpilot